Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoDF5A6.2CJE,LM(TCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4386874RL
Cut Tape4386874
Also Known AsDF5A6.2CJE, DF5A6.2CJE,LM
Your Part Number
3,412 In Stock
Need more?
3,412 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.350 | CNY6.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.350 (CNY1.5255) |
| 50+ | CNY0.839 (CNY0.9481) |
| 250+ | CNY0.618 (CNY0.6983) |
| 1000+ | CNY0.497 (CNY0.5616) |
| 2000+ | CNY0.488 (CNY0.5514) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoDF5A6.2CJE,LM(TCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4386874RL
Cut Tape4386874
Also Known AsDF5A6.2CJE, DF5A6.2CJE,LM
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-553
No. of Pins5Pins
Operating Voltage-
Power Dissipation Pd100mW
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
5Pins
Power Dissipation Pd
100mW
Automotive Qualification Standard
-
Diode Case Style
SOT-553
Operating Voltage
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
