Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoDF2S6P2FU,H3F(TCopy
Order Code
Re-Reel4380925RL
Cut Tape4380925
Also Known AsDF2S6P2FU, DF2S6P2FU,H3F
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.110 | CNY10.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.110 (CNY2.3843) |
| 10+ | CNY1.170 (CNY1.3221) |
| 100+ | CNY0.710 (CNY0.8023) |
| 500+ | CNY0.696 (CNY0.7865) |
| 1000+ | CNY0.465 (CNY0.5254) |
| 5000+ | CNY0.435 (CNY0.4916) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoDF2S6P2FU,H3F(TCopy
Order Code
Re-Reel4380925RL
Cut Tape4380925
Also Known AsDF2S6P2FU, DF2S6P2FU,H3F
Technical Datasheet
Clamping Voltage Vc Max23.7V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage5.5V
Power Dissipation Pd1.9kW
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
23.7V
No. of Pins
2Pins
Power Dissipation Pd
1.9kW
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
5.5V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
