Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoDF2S5.6ASL,L3F(TCopy
Order Code
Full Reel4380919
Full Reel4380919RL
Also Known AsDF2S5.6ASL, DF2S5.6ASL,L3F
Your Part Number
19,495 In Stock
Need more?
19,495 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.146 (CNY0.165) |
| 30000+ | CNY0.144 (CNY0.1627) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
CNY1,460.00 (CNY1,649.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoDF2S5.6ASL,L3F(TCopy
Order Code
Full Reel4380919
Full Reel4380919RL
Also Known AsDF2S5.6ASL, DF2S5.6ASL,L3F
Technical Datasheet
Clamping Voltage Vc Max13V
Diode Case StyleSOD-962
No. of Pins2Pins
Operating Voltage3.5V
Power Dissipation Pd32W
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
13V
No. of Pins
2Pins
Power Dissipation Pd
32W
Automotive Qualification Standard
-
Diode Case Style
SOD-962
Operating Voltage
3.5V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
