Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoDF2S5.1FS,L3M(TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4415782RL
Cut Tape4415782
Also Known AsDF2S5.1FS, DF2S5.1FS,L3M
Your Part Number
19 In Stock
20,000 more incoming. You can reserve stock now
10 Next business day delivery available(Shanghai stock)
9 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.390 | CNY6.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.390 (CNY1.5707) |
| 10+ | CNY0.770 (CNY0.8701) |
| 100+ | CNY0.444 (CNY0.5017) |
| 500+ | CNY0.375 (CNY0.4238) |
| 1000+ | CNY0.230 (CNY0.2599) |
| 5000+ | CNY0.215 (CNY0.243) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoDF2S5.1FS,L3M(TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4415782RL
Cut Tape4415782
Also Known AsDF2S5.1FS, DF2S5.1FS,L3M
Technical Datasheet
Clamping Voltage Vc Max5.5V
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Voltage1.5V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
5.5V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-923
Operating Voltage
1.5V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
