Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoDF2S23P2FU,H3F(T
Order Code
Re-Reel4415780RL
Cut Tape4415780
Also Known AsDF2S23P2FU, DF2S23P2FU,H3F
Your Part Number
1,910 In Stock
Need more?
1910 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.980 | CNY14.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.980 (CNY3.3674) |
| 10+ | CNY1.810 (CNY2.0453) |
| 100+ | CNY1.150 (CNY1.2995) |
| 500+ | CNY0.847 (CNY0.9571) |
| 1000+ | CNY0.611 (CNY0.6904) |
| 5000+ | CNY0.429 (CNY0.4848) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoDF2S23P2FU,H3F(T
Order Code
Re-Reel4415780RL
Cut Tape4415780
Also Known AsDF2S23P2FU, DF2S23P2FU,H3F
Technical Datasheet
Clamping Voltage Vc Max35.7V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage21V
Power Dissipation Pd500W
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
35.7V
No. of Pins
2Pins
Power Dissipation Pd
500W
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
21V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
