Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoDCM340H01(AS,EL)Copy
Manufacturer Standard Lead Time41 weeks
Order Code4666102
Your Part Number
996 In Stock
Need more?
996 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.120 (CNY29.5156) |
| 10+ | CNY19.600 (CNY22.148) |
| 25+ | CNY17.980 (CNY20.3174) |
| 50+ | CNY17.090 (CNY19.3117) |
| 100+ | CNY16.200 (CNY18.306) |
| 250+ | CNY15.340 (CNY17.3342) |
| 500+ | CNY15.150 (CNY17.1195) |
| 1000+ | CNY14.850 (CNY16.7805) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY26.12 (CNY29.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoDCM340H01(AS,EL)Copy
Manufacturer Standard Lead Time41 weeks
Order Code4666102
Technical Datasheet
No. of Channels4Channels
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins16Pins
Data Rate50Mbps
Input Level-
Output Level-
Isolation IC TypeDigital Isolator
Isolation TypeMagnetic
Isolation Voltage5kVrms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
4Channels
Supply Voltage Max
5.5V
No. of Pins
16Pins
Input Level
-
Isolation IC Type
Digital Isolator
Isolation Voltage
5kVrms
Operating Temperature Max
125°C
Qualification
AEC-Q100
Supply Voltage Min
3V
IC Case / Package
WSOIC
Data Rate
50Mbps
Output Level
-
Isolation Type
Magnetic
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00043
