Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoCUS520,H3F(TCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel4312999
Re-Reel3872253RL
Cut Tape3872253
Also Known AsCUS520 ,CUS520,H3F
Your Part Number
103,093 In Stock
Need more?
103,093 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.540 | CNY22.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.540 (CNY5.1302) |
| 50+ | CNY2.970 (CNY3.3561) |
| 100+ | CNY1.930 (CNY2.1809) |
| 500+ | CNY1.410 (CNY1.5933) |
| 1500+ | CNY1.120 (CNY1.2656) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.090 (CNY1.2317) |
| 9000+ | CNY0.712 (CNY0.8046) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoCUS520,H3F(TCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel4312999
Re-Reel3872253RL
Cut Tape3872253
Also Known AsCUS520 ,CUS520,H3F
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max600mV
Forward Surge Current1A
Operating Temperature Max125°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
1A
Diode Case Style
SOD-323
Reverse Recovery Time
-
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
600mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
