Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoCUS05S30,H3F(TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4415807RL
Cut Tape4415807
Also Known AsCUS05S30, CUS05S30,H3F
Your Part Number
1,416 In Stock
Need more?
1,416 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.220 | CNY11.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.220 (CNY2.5086) |
| 10+ | CNY1.350 (CNY1.5255) |
| 100+ | CNY0.839 (CNY0.9481) |
| 500+ | CNY0.694 (CNY0.7842) |
| 1000+ | CNY0.527 (CNY0.5955) |
| 5000+ | CNY0.398 (CNY0.4497) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoCUS05S30,H3F(TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4415807RL
Cut Tape4415807
Also Known AsCUS05S30, CUS05S30,H3F
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current500mA
Forward Voltage Max470mV
Forward Surge Current5A
Operating Temperature Max125°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Forward Surge Current
5A
Diode Case Style
SOD-323
Reverse Recovery Time
-
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
470mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
