Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoCUHS15F40,H3F(TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4380894RL
Cut Tape4380894
Also Known AsCUHS15F40, CUHS15F40,H3F
Your Part Number
1,435 In Stock
Need more?
1,435 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.210 | CNY21.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.210 (CNY4.7573) |
| 10+ | CNY2.580 (CNY2.9154) |
| 100+ | CNY1.650 (CNY1.8645) |
| 500+ | CNY1.240 (CNY1.4012) |
| 1000+ | CNY0.862 (CNY0.9741) |
| 5000+ | CNY0.687 (CNY0.7763) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoCUHS15F40,H3F(TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4380894RL
Cut Tape4380894
Also Known AsCUHS15F40, CUHS15F40,H3F
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1.5A
Diode ConfigurationSingle
Diode Case StyleSOD-323HE
No. of Pins2Pins
Forward Voltage Max630mV
Forward Surge Current10A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
10A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1.5A
Diode Case Style
SOD-323HE
Forward Voltage Max
630mV
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
