Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoCUHS15F30,H3F(TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4380893RL
Cut Tape4380893
Also Known AsCUHS15F30, CUHS15F30,H3F
Your Part Number
2,375 In Stock
Need more?
2,375 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.910 | CNY14.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.910 (CNY3.2883) |
| 10+ | CNY1.760 (CNY1.9888) |
| 100+ | CNY1.170 (CNY1.3221) |
| 500+ | CNY0.862 (CNY0.9741) |
| 1000+ | CNY0.504 (CNY0.5695) |
| 5000+ | CNY0.444 (CNY0.5017) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoCUHS15F30,H3F(TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4380893RL
Cut Tape4380893
Also Known AsCUHS15F30, CUHS15F30,H3F
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1.5A
Diode ConfigurationSingle
Diode Case StyleSOD-323HE
No. of Pins2Pins
Forward Voltage Max520mV
Forward Surge Current10A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
10A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1.5A
Diode Case Style
SOD-323HE
Forward Voltage Max
520mV
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
