Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoCTS05S30,L3F(TCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3872247RL
Cut Tape3872247
Also Known AsCTS05S30 ,CTS05S30,L3F
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.930 | CNY9.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.930 (CNY2.1809) |
| 10+ | CNY1.180 (CNY1.3334) |
| 100+ | CNY0.747 (CNY0.8441) |
| 500+ | CNY0.552 (CNY0.6238) |
| 1000+ | CNY0.406 (CNY0.4588) |
| 5000+ | CNY0.328 (CNY0.3706) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoCTS05S30,L3F(TCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3872247RL
Cut Tape3872247
Also Known AsCTS05S30 ,CTS05S30,L3F
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current500mA
Forward Voltage Max470mV
Forward Surge Current2A
Operating Temperature Max125°C
Diode Case StyleSOD-882
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Forward Surge Current
2A
Diode Case Style
SOD-882
Reverse Recovery Time
-
Product Range
-
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
470mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
