Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoCTS05F40,L3F(TCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4415805RL
Cut Tape4415805
Also Known AsCTS05F40, CTS05F40,L3F
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.150 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.150 (CNY2.4295) |
| 10+ | CNY1.300 (CNY1.469) |
| 100+ | CNY0.809 (CNY0.9142) |
| 500+ | CNY0.595 (CNY0.6724) |
| 1000+ | CNY0.474 (CNY0.5356) |
| 5000+ | CNY0.405 (CNY0.4576) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoCTS05F40,L3F(TCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4415805RL
Cut Tape4415805
Also Known AsCTS05F40, CTS05F40,L3F
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current500mA
Forward Voltage Max810mV
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOD-882
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Forward Surge Current
2A
Diode Case Style
SOD-882
Reverse Recovery Time
-
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
810mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
