Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoCRG09A,LQ(MCopy
Manufacturer Standard Lead Time66 weeks
Order Code4707799
Also Known AsCRG09A
Your Part Number
9,069 In Stock
15,000 more incoming. You can reserve stock now
9,069 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.890 (CNY3.2657) |
| 10+ | CNY1.840 (CNY2.0792) |
| 100+ | CNY0.864 (CNY0.9763) |
| 500+ | CNY0.724 (CNY0.8181) |
| 1000+ | CNY0.584 (CNY0.6599) |
| 5000+ | CNY0.498 (CNY0.5627) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY14.45 (CNY16.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoCRG09A,LQ(MCopy
Manufacturer Standard Lead Time66 weeks
Order Code4707799
Also Known AsCRG09A
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current15A
Operating Temperature Max150°C
Diode Case StyleS-FLAT
No. of Pins2Pins
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
15A
Diode Case Style
S-FLAT
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
