Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoCES520,L3F(TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4415804RL
Cut Tape4415804
Also Known AsCES520, CES520,L3F
Your Part Number
56,048 In Stock
Need more?
56,048 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.390 | CNY6.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.390 (CNY1.5707) |
| 10+ | CNY0.839 (CNY0.9481) |
| 100+ | CNY0.519 (CNY0.5865) |
| 500+ | CNY0.382 (CNY0.4317) |
| 1000+ | CNY0.298 (CNY0.3367) |
| 5000+ | CNY0.230 (CNY0.2599) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoCES520,L3F(TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4415804RL
Cut Tape4415804
Also Known AsCES520, CES520,L3F
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max600mV
Forward Surge Current1A
Operating Temperature Max125°C
Diode Case StyleSOD-523
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
1A
Diode Case Style
SOD-523
Reverse Recovery Time
-
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
600mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
