Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoCCS15F40,L3F(TCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4380892RL
Cut Tape4380892
Also Known AsCCS15F40, CCS15F40,L3F
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.440 | CNY17.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.440 (CNY3.8872) |
| 10+ | CNY2.120 (CNY2.3956) |
| 100+ | CNY1.350 (CNY1.5255) |
| 500+ | CNY0.992 (CNY1.121) |
| 1000+ | CNY0.793 (CNY0.8961) |
| 5000+ | CNY0.694 (CNY0.7842) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoCCS15F40,L3F(TCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4380892RL
Cut Tape4380892
Also Known AsCCS15F40, CCS15F40,L3F
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1.5A
Diode ConfigurationSingle
Diode Case StyleSOD-963
No. of Pins2Pins
Forward Voltage Max640mV
Forward Surge Current5A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
5A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1.5A
Diode Case Style
SOD-963
Forward Voltage Max
640mV
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
