Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No7UL1G08FS,RF(TCopy
Order Code
Re-Reel4380950RL
Cut Tape4380950
Also Known As7UL1G08FS, 7UL1G08FS,RF
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.716 | CNY3.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.716 (CNY0.8091) |
| 10+ | CNY0.644 (CNY0.7277) |
| 100+ | CNY0.571 (CNY0.6452) |
| 500+ | CNY0.523 (CNY0.591) |
| 1000+ | CNY0.508 (CNY0.574) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No7UL1G08FS,RF(TCopy
Order Code
Re-Reel4380950RL
Cut Tape4380950
Also Known As7UL1G08FS, 7UL1G08FS,RF
Technical Datasheet
Logic FunctionAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSOT-953
Logic Case StyleSOT-953
Product Range-
Logic IC Family7UL1
Supply Voltage Min900mV
Supply Voltage Max3.6V
Schmitt Trigger Input-
Output Current8mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCTo Be Advised
Product Overview
7UL1G08FS,RF(T is a silicon monolithic CMOS digital integrated circuit.
- 2-input AND gate, VCC operating voltage range from 0.9 to 3.6V
- 3.6V tolerant inputs, 3.6V power down protection output
- Output current is ±8.0mA typical at (VCC = 3.0 to 3.6V)
- Input leakage current is ±0.1µA maximum at (VIN = 0 to 3.6V, Ta = 25°C)
- Quiescent supply current is 1µA maximum at (VIN = VCC or GND, Ta = 25°C)
- Propagation delay time is 20.7ns typical at (RL = 1Mohm, 0.9VCC, CL = 10pF, Ta = 25°C)
- Input capacitance is 3pF typical at (Ta = 25°C, input: tr = tf = 3ns)
- Wide operating temperature range from -40°C to 125°C
Technical Specifications
Logic Function
AND Gate
No. of Inputs
2Inputs
IC Case / Package
SOT-953
Product Range
-
Supply Voltage Min
900mV
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
SOT-953
Logic IC Family
7UL1
Supply Voltage Max
3.6V
Output Current
8mA
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
