
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.240 | CNY6.20 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.240 (CNY1.4012) |
| 50+ | CNY1.120 (CNY1.2656) |
| 100+ | CNY0.987 (CNY1.1153) |
| 500+ | CNY0.925 (CNY1.0452) |
| 1000+ | CNY0.908 (CNY1.026) |
Product Information
Product Overview
74VHCT32AFT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high speed CMOS quad 2-input OR gate fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 4 stages including buffer output, which provide high noise immunity and stable output. The input voltage is compatible with TTL output voltage. This device may be used as a level converter for interfacing 3.3V to 5V system. Input protection and output circuit ensure that 0 to 5.5V can be applied to the input and output (Note) pins without regard to the supply voltage. This structure prevents device destruction due to mismatched supply and input/output voltages such as battery back-up, hot board insertion, etc.
- Balanced propagation delays: tPLH ≈ tPHL
- Pin and function compatible with the 74 series (AC/HC/AHC/LV etc.) 32 type
- Low power dissipation ICC is 2µA (max) (Ta = 25°C)
- Compatible with TTL inputs: VIL = 0.8V (max) VIH = 2.0V (min)
- Power down protection is provided on all inputs and outputs
- Supply voltage range from 4.5V to 5.5V
- Quiescent supply current is 2µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
- Propagation delay time is 3.8ns typ at (5.0 ±0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- TSSOP14B package
Technical Specifications
OR Gate
2Inputs
TSSOP-B
-
4.5V
-
-40°C
AEC-Q100
Quad
14Pins
TSSOP-B
74VHCT
5.5V
25mA
125°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
