
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.340 | CNY6.70 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.340 (CNY1.5142) |
| 50+ | CNY1.210 (CNY1.3673) |
| 100+ | CNY1.070 (CNY1.2091) |
| 500+ | CNY0.999 (CNY1.1289) |
| 1000+ | CNY0.953 (CNY1.0769) |
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY0.869 (CNY0.982) |
| 7500+ | CNY0.852 (CNY0.9628) |
Product Information
Product Overview
74VHCT08AFT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high speed CMOS quad 2-input AND gate fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. The input voltage is compatible with TTL output voltage. This device may be used as a level converter for interfacing 3.3V to 5V system. Input protection and output circuit ensure that 0 to 5.5V can be applied to the input and output (Note) pins without regard to the supply voltage. This structure prevents device destruction due to mismatched supply and input/output voltages such as battery back-up, hot board insertion, etc.
- Balanced propagation delay is tPLH ≈ tPHL
- AEC-Q100 (Rev. H) qualified
- Low power dissipation ICC is 2.0µA (max) at Ta = 25°C)
- Compatible with TTL inputs: VIL = 0.8V (max) VIH = 2.0V (min)
- Power down protection is provided on all inputs and outputs
- Pin and function compatible with the 74 series (ACT/HCT/AHCT etc.) 08 type
- Supply voltage range from 4.5V to 5.5V
- Propagation delay time is 5ns typ at (5.0 ±0.5V, Ta = 25°C, CL =15pF, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- TSSOP14B package
Technical Specifications
AND Gate
2Inputs
TSSOP-B
-
4.5V
-
-40°C
AEC-Q100
Quad
14Pins
TSSOP-B
74VHCT
5.5V
25mA
125°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
