
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.930 | CNY4.65 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.930 (CNY1.0509) |
| 50+ | CNY0.827 (CNY0.9345) |
| 100+ | CNY0.724 (CNY0.8181) |
| 500+ | CNY0.687 (CNY0.7763) |
| 1000+ | CNY0.682 (CNY0.7707) |
Product Information
Product Overview
74VHC132FT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high speed CMOS quad 2-input schimitt NAND gate fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. Pin configuration and function are the same as the 74VHC00FT but the inputs have hysteresis and with its schmitt trigger function, this device can be used as a line receivers which will receive slow input signals. An input protection circuit ensures that 0 to 5.5V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.
- AEC-Q100 (Rev. H) qualified, power down protection is provided on all inputs
- Low power dissipation ICC is 2.0µA (max) at Ta = 25°C
- Balanced propagation delay is tPLH ≈ tPHL
- Pin and function compatible with 74ALS132
- Supply voltage range from 2V to 5.5V
- Input leakage current is ±0.1µA max at (VIN = 5.5V or GND, 0 to 5.5V, Ta = 25°C)
- Quiescent supply current is 2µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
- Propagation delay time is 4.9ns typ at (5.0 ±0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- TSSOP14B package
Technical Specifications
NAND Gate
2Inputs
TSSOP-B
-
2V
With Schmitt Trigger Input
-40°C
AEC-Q100
Quad
14Pins
TSSOP-B
74VHC
5.5V
25mA
125°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
