
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.340 | CNY6.70 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.340 (CNY1.5142) |
| 50+ | CNY1.200 (CNY1.356) |
| 100+ | CNY1.060 (CNY1.1978) |
| 500+ | CNY0.999 (CNY1.1289) |
| 1000+ | CNY0.953 (CNY1.0769) |
Product Information
Product Overview
74VHC08FT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high speed CMOS 2-input AND gate fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 4 stages including buffer output, which provides high noise immunity and stable output. An input protection circuit ensures that 0 to 5.5V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.
- Balanced propagation delay is tPLH ≈ tPHL
- AEC-Q100 (Rev. H) qualified, power down protection is provided on all inputs
- Low power dissipation ICC is 2.0µA (max) (Ta = 25°C)
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Quiet output maximum dynamic VOL is 0.8V max at (CL = 50pF, Ta = 25°C, input: tr = tf = 3ns)
- Pin and function compatible with the 74 series (AC/HC/AHC/LV etc.) 08 type
- Supply voltage range from 2V to 5.5V
- Propagation delay time is 4.3ns typ at (5.0 ±0.5V, CL = 15pF, Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- TSSOP14B package
Technical Specifications
AND Gate
2Inputs
TSSOP-B
-
2V
-
-40°C
AEC-Q100
Quad
14Pins
TSSOP-B
74VHC
5.5V
25mA
125°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
