74VHC04FT(BJ)

Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, TSSOP

Image is for illustrative purposes only. Please refer to product description.
TOSHIBA 74VHC04FT(BJ) Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, TSSOP
ManufacturerTOSHIBA
Manufacturer Part No74VHC04FT(BJ)Copy
Order Code
Re-Reel4386969RL
Cut Tape4386969
Also Known As74VHC04FT
Your Part Number
1,836 In Stock

Need more?

1,836 Delivery in 5-6 Business Days(UK stock)
Packaging Options
Packaging TypeQuantityUnit Price:Total
Cut Tape5CNY1.580CNY7.90
Total Price (inc GST) CNY7.90 (CNY8.93)
Cut Tape & Re-Reel
QuantityPrice (inc GST)
5+CNY1.580 (CNY1.7854)
50+CNY1.420 (CNY1.6046)
100+CNY1.250 (CNY1.4125)
500+CNY1.190 (CNY1.3447)
1000+CNY1.150 (CNY1.2995)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

  • ManufacturerTOSHIBA
    Manufacturer Part No74VHC04FT(BJ)Copy
    Order Code
    Re-Reel4386969RL
    Cut Tape4386969
    Also Known As74VHC04FT
    Technical Datasheet
    Logic FunctionInverter
    No. of ElementsHex
    No. of Inputs1Inputs
    No. of Pins14Pins
    IC Case / PackageTSSOP
    Logic Case StyleTSSOP
    Product Range-
    Logic IC Family74VHC
    Supply Voltage Min2V
    Supply Voltage Max5.5V
    Schmitt Trigger Input-
    Output Current25mA
    Operating Temperature Min-40°C
    Operating Temperature Max125°C
    Automotive Qualification StandardAEC-Q100
    SVHCTo Be Advised

Product Overview

  • 74VHC04FT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high speed CMOS hex inverter fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit ensures that 0 to 5.5V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.

    • Balanced propagation delay is tPLH ≈ tPHL
    • Pin and function compatible with the 74 series (AC/HC/AHC/LV etc.) 04 type
    • Low power dissipation ICC is 2µA (max) (Ta = 25°C)
    • High noise immunity: VNIH = VNIL = 28% VCC (min)
    • Power-down protection is provided on all inputs
    • Supply voltage range from 2V to 5.5V
    • Quiescent supply current is 2µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
    • Propagation delay time is 3.8ns typ at (5.0 ±0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
    • Operating temperature range from -40°C to 125°C
    • TSSOP14B package

Technical Specifications

  • Logic Function

    Inverter

    No. of Inputs

    1Inputs

    IC Case / Package

    TSSOP

    Product Range

    -

    Supply Voltage Min

    2V

    Schmitt Trigger Input

    -

    Operating Temperature Min

    -40°C

    Automotive Qualification Standard

    AEC-Q100

    No. of Elements

    Hex

    No. of Pins

    14Pins

    Logic Case Style

    TSSOP

    Logic IC Family

    74VHC

    Supply Voltage Max

    5.5V

    Output Current

    25mA

    Operating Temperature Max

    125°C

    SVHC

    To Be Advised

Technical Docs 1

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Philippines
    Country in which last significant manufacturing process was carried out
    Tariff No:85423990
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:To Be Advised
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.000099