
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.110 | CNY5.55 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.110 (CNY1.2543) |
| 50+ | CNY0.990 (CNY1.1187) |
| 100+ | CNY0.869 (CNY0.982) |
| 500+ | CNY0.824 (CNY0.9311) |
| 1000+ | CNY0.799 (CNY0.9029) |
Product Information
Product Overview
74LCX257FT(AJ) is a CMOS digital silicon monolithic IC. It is a high-performance CMOS multiplexer. It is designed for use in 3.3V systems, it achieves high speed operation while maintaining the CMOS low-power dissipation. This device is designed for low-voltage (3.3V) VCC applications, but it could be used to interface to 5V supply environment for inputs. It is composed of four independent 2-channel multiplexers with common select and active-low OE. If active-low OE is set high, the outputs are held in a high-impedance state. When SELECT is set low, "A" data inputs are enabled. Conversely, when SELECT is high, "B" data inputs are enabled. All inputs are equipped with protection circuits against static discharge.
- Low-voltage quad 2-channel multiplexer (3-state) with 5V tolerant inputs and outputs
- Pin and function compatible with the 74 series (74LVC/ALVC/ etc.) 257 type
- AEC-Q100 (Rev. H) qualified, power-down protection provided on all inputs and outputs
- Output current is IOH/IOL = 24mA (min) (VCC = 3.0V)
- Supply voltage range from 1.65V to 3.6V
- Input leakage current is ±5.0µA max at (VIN = 0 to 5.5V, 1.65 to 3.6V, Ta = -40 to 85°C)
- Quiescent supply current is 10µA max at (VIN = VCC or GND, 1.65 to 3.6V, Ta = -40 to 85°C)
- Propagation delay time (A,B - Y) is 6.5ns max at (2.7V VCC, Ta = -40 to 85°C)
- Operating temperature range from -40°C to 125°C
- TSSOP16B package
Technical Specifications
74LCX257
4Channels
1.65V
TSSOP-B
16Pins
74257
125°C
-
To Be Advised
Multiplexer
-
3.6V
TSSOP-B
74LCX
-40°C
AEC-Q100
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
