
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.460 | CNY7.30 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.460 (CNY1.6498) |
| 50+ | CNY1.320 (CNY1.4916) |
| 100+ | CNY1.170 (CNY1.3221) |
| 500+ | CNY1.110 (CNY1.2543) |
| 1000+ | CNY1.060 (CNY1.1978) |
Product Information
Product Overview
74LCX14FT(AJ) is a CMOS digital silicon monolithic IC. It is a high-performance CMOS schmitt inverter. It is designed for use in 3.3V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. This device is designed for low-voltage (3.3V) VCC applications, but it could be used to interface to 5V supply environment for inputs. Pin configuration and function are the same as the 74LCX04FT but the inputs have hysteresis and with schmitt trigger function, this device can be used as a line receivers which will receive slow input signals. All inputs are equipped with protection circuits against static discharge.
- Low-voltage hex schmitt inverter with 5V tolerant inputs and outputs
- Output current: IOH/IOL = 24mA (min) (VCC = 3V)
- Power-down protection provided on all inputs and outputs
- Pin and function compatible with the 74 series (74LVC/ALVC etc.) 14 type
- Supply voltage range from 1.65V to 3.6V
- Quiescent supply current is 10µA max at (VIN = VCC or GND, 1.65 to 3.6V, Ta = -40 to 85°C)
- Propagation delay time is 7.5ns max at (2.7V VCC, Ta = -40 to 85°C)
- Operating temperature range from -40°C to 125°C
- TSSOP14B package
Technical Specifications
Schmitt Trigger Inverter
1Inputs
TSSOP
-
1.65V
With Schmitt Trigger Input
-40°C
AEC-Q100
Hex
14Pins
TSSOP
74LCX
3.6V
50mA
125°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
