Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No74LCX02FT(AJ)Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4386962RL
Cut Tape4386962
Also Known As74LCX02FT
Your Part Number
2,470 In Stock
Need more?
2,470 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.340 | CNY6.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.340 (CNY1.5142) |
| 50+ | CNY1.200 (CNY1.356) |
| 100+ | CNY1.060 (CNY1.1978) |
| 500+ | CNY0.983 (CNY1.1108) |
| 1000+ | CNY0.938 (CNY1.0599) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74LCX02FT(AJ)Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4386962RL
Cut Tape4386962
Also Known As74LCX02FT
Technical Datasheet
Logic FunctionNOR Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleTSSOP-B
IC Case / PackageTSSOP-B
Product Range-
Logic IC Family74LCX
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Schmitt Trigger Input-
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Product Overview
74LCX02FT(AJ) is a CMOS digital silicon monolithic IC. It is a high-performance CMOS 2-input NOR gate. It is designed for use in 3.3V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. This device is designed for low-voltage (3.3V) VCC applications, but it could be used to interface to 5V supply environment for inputs. All inputs are equipped with protection circuits against static discharge.
- Low-voltage quad 2-input NOR gate with 5V tolerant inputs and outputs
- Output current: IOH/IOL = 24mA (min) (VCC = 3.0V)
- Pin and function compatible with the 74 series (74LVC/ALVC etc.) 02 type
- Supply voltage range from 1.65V to 3.6V
- Input leakage current is ±5.0µA max at (VIN = 0 to 5.5V, 1.65 to 3.6V, Ta = -40 to 85°C)
- Quiescent supply current is 10µA max at (VIN = VCC or GND, 1.65 to 3.6V, Ta = -40 to 85°C)
- Propagation delay time is 6ns max at (2.7V VCC, Ta = -40 to 85°C)
- Operating temperature range from -40°C to 125°C
- TSSOP14B package
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
2Inputs
Logic Case Style
TSSOP-B
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
TSSOP-B
Logic IC Family
74LCX
Supply Voltage Max
3.6V
Output Current
50mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
