Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No2SC5200-O(Q)Copy
Manufacturer Standard Lead Time36 weeks
Order Code3870093
Also Known As2SC5200
Your Part Number
1,496 In Stock
Need more?
1,496 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.420 (CNY36.6346) |
| 10+ | CNY21.370 (CNY24.1481) |
| 100+ | CNY19.300 (CNY21.809) |
| 500+ | CNY17.220 (CNY19.4586) |
| 1000+ | CNY15.140 (CNY17.1082) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.42 (CNY36.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No2SC5200-O(Q)Copy
Manufacturer Standard Lead Time36 weeks
Order Code3870093
Also Known As2SC5200
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max230V
Continuous Collector Current15A
Power Dissipation150W
Transistor Case StyleTO-3PL
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min55hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
2SC5200-O(Q) is a silicon NPN triple diffused type transistor for power amplifier application.
- High breakdown voltage VCEO = 230V (min)
- Complementary to 2SA1943
- Suitable for use in 100W high fidelity audio amplifier’s output stage
- 150W collector power dissipation (Tc=25°C), 200pF (VCB=10V, IE=0, f=1MHz) collector O/P capacitance
- Collector cut-off current is 5μA max (VCB = 230V, IE = 0A, Ta = 25°C)
- Emitter cut-off current is 5μA max (VEB = 5V, IC = 0A, Ta = 25°C)
- Collector-emitter breakdown voltage is 230V min (IC = 50mA, IB = 0A, Ta = 25°C)
- Collector-emitter saturation voltage is 0.4V typ (IC = 8A, IB = 0.8A, Ta = 25°C)
- Transition frequency is 30MHz typ (VCE = 5V, IC = 1A, Ta = 25°C)
- Junction temperature is 150°C
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
15A
Transistor Case Style
TO-3PL
No. of Pins
3Pins
DC Current Gain hFE Min
55hFE
Product Range
-
Collector Emitter Voltage Max
230V
Power Dissipation
150W
Transistor Mounting
Through Hole
Transition Frequency
30MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525
