Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No2SC3326-B,LF(TCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3872206RL
Cut Tape3872206
Also Known As2SC3326 ,2SC3326-B,LF
Your Part Number
8,028 In Stock
Need more?
1,200 Delivery in 3-4 Business Days(SG stock)
6,828 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.410 | CNY17.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.410 (CNY3.8533) |
| 10+ | CNY2.180 (CNY2.4634) |
| 100+ | CNY1.400 (CNY1.582) |
| 500+ | CNY1.010 (CNY1.1413) |
| 1000+ | CNY0.753 (CNY0.8509) |
| 5000+ | CNY0.570 (CNY0.6441) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No2SC3326-B,LF(TCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3872206RL
Cut Tape3872206
Also Known As2SC3326 ,2SC3326-B,LF
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max20V
Continuous Collector Current300mA
Power Dissipation200mW
Transistor Case StyleTO-236MOD
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
300mA
Transistor Case Style
TO-236MOD
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage Max
20V
Power Dissipation
200mW
Transistor Mounting
Surface Mount
Transition Frequency
30MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
