Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No2SC3326-A,LF(TCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4415879RL
Cut Tape4415879
Also Known As2SC3326-A, 2SC3326-A,LF
Your Part Number
3,245 In Stock
Need more?
3,245 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.830 | CNY14.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.830 (CNY3.1979) |
| 10+ | CNY1.720 (CNY1.9436) |
| 100+ | CNY1.090 (CNY1.2317) |
| 500+ | CNY0.793 (CNY0.8961) |
| 1000+ | CNY0.588 (CNY0.6644) |
| 5000+ | CNY0.444 (CNY0.5017) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No2SC3326-A,LF(TCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4415879RL
Cut Tape4415879
Also Known As2SC3326-A, 2SC3326-A,LF
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max20V
Continuous Collector Current300mA
Power Dissipation200mW
Transistor Case StyleSOT-346
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
300mA
Transistor Case Style
SOT-346
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage Max
20V
Power Dissipation
200mW
Transistor Mounting
Surface Mount
Transition Frequency
30MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
