Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No2SC3325-Y,LF(TCopy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel3872205RL
Cut Tape3872205
Also Known As2SC3325 ,2SC3325-Y,LF
Your Part Number
6,546 In Stock
Need more?
2,500 Delivery in 3-4 Business Days(SG stock)
4,046 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.780 | CNY13.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.780 (CNY3.1414) |
| 10+ | CNY1.780 (CNY2.0114) |
| 100+ | CNY1.140 (CNY1.2882) |
| 500+ | CNY0.820 (CNY0.9266) |
| 1000+ | CNY0.613 (CNY0.6927) |
| 5000+ | CNY0.464 (CNY0.5243) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No2SC3325-Y,LF(TCopy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel3872205RL
Cut Tape3872205
Also Known As2SC3325 ,2SC3325-Y,LF
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Continuous Collector Current500mA
Power Dissipation200mW
Transistor Case StyleTO-236MOD
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
500mA
Transistor Case Style
TO-236MOD
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage Max
50V
Power Dissipation
200mW
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
