Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No2SC2712-Y,LF(TCopy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel4415878RL
Cut Tape4415878
Also Known As2SC2712-Y, 2SC2712-Y,LF
Your Part Number
56,875 In Stock
Need more?
1,095 Delivery in 3-4 Business Days(SG stock)
55,780 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.530 | CNY7.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.530 (CNY1.7289) |
| 10+ | CNY0.915 (CNY1.0339) |
| 100+ | CNY0.565 (CNY0.6384) |
| 500+ | CNY0.412 (CNY0.4656) |
| 1000+ | CNY0.291 (CNY0.3288) |
| 5000+ | CNY0.215 (CNY0.243) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No2SC2712-Y,LF(TCopy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel4415878RL
Cut Tape4415878
Also Known As2SC2712-Y, 2SC2712-Y,LF
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Continuous Collector Current150mA
Power Dissipation200mW
Transistor Case StyleSOT-346
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency80MHz
DC Current Gain hFE Min70hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
150mA
Transistor Case Style
SOT-346
No. of Pins
3Pins
DC Current Gain hFE Min
70hFE
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage Max
50V
Power Dissipation
200mW
Transistor Mounting
Surface Mount
Transition Frequency
80MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
