Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No2SA1587-BL,LF(TCopy
Order Code
Re-Reel4415876RL
Cut Tape4415876
Also Known As2SA1587-BL, 2SA1587-BL,LF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.850 | CNY9.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.850 (CNY2.0905) |
| 10+ | CNY1.140 (CNY1.2882) |
| 100+ | CNY0.701 (CNY0.7921) |
| 500+ | CNY0.511 (CNY0.5774) |
| 1000+ | CNY0.444 (CNY0.5017) |
| 5000+ | CNY0.276 (CNY0.3119) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No2SA1587-BL,LF(TCopy
Order Code
Re-Reel4415876RL
Cut Tape4415876
Also Known As2SA1587-BL, 2SA1587-BL,LF
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max120V
Continuous Collector Current100mA
Power Dissipation200mW
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
100mA
Transistor Case Style
SOT-323
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage Max
120V
Power Dissipation
200mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
