Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No2SA1163-BL,LF(TCopy
Order Code
Re-Reel4415873RL
Cut Tape4415873
Also Known As2SA1163-BL, 2SA1163-BL,LF
Your Part Number
1,464 In Stock
Need more?
1,464 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.070 | CNY10.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.070 (CNY2.3391) |
| 10+ | CNY1.280 (CNY1.4464) |
| 100+ | CNY0.801 (CNY0.9051) |
| 500+ | CNY0.588 (CNY0.6644) |
| 1000+ | CNY0.428 (CNY0.4836) |
| 5000+ | CNY0.321 (CNY0.3627) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No2SA1163-BL,LF(TCopy
Order Code
Re-Reel4415873RL
Cut Tape4415873
Also Known As2SA1163-BL, 2SA1163-BL,LF
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max120V
Continuous Collector Current100mA
Power Dissipation200mW
Transistor Case StyleSOT-346
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
100mA
Transistor Case Style
SOT-346
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage Max
120V
Power Dissipation
200mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
