Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No1SS427,L3M(TCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3872201RL
Cut Tape3872201
Also Known As1SS427 ,1SS427,L3M
Your Part Number
6,018 In Stock
Need more?
6,018 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.930 | CNY9.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.930 (CNY2.1809) |
| 10+ | CNY1.180 (CNY1.3334) |
| 100+ | CNY0.747 (CNY0.8441) |
| 500+ | CNY0.552 (CNY0.6238) |
| 1000+ | CNY0.406 (CNY0.4588) |
| 5000+ | CNY0.328 (CNY0.3706) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No1SS427,L3M(TCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3872201RL
Cut Tape3872201
Also Known As1SS427 ,1SS427,L3M
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage85V
Average Forward Current100mA
Forward Voltage Max1.2V
Forward Surge Current1A
Operating Temperature Max150°C
Diode Case StyleSOD-923
No. of Pins2Pins
Reverse Recovery Time1.6ns
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Forward Surge Current
1A
Diode Case Style
SOD-923
Reverse Recovery Time
1.6ns
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
85V
Forward Voltage Max
1.2V
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
