Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No1SS422(TE85L,F)Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4415803RL
Cut Tape4415803
Also Known As1SS422, 1SS422(TE85L
Your Part Number
13,822 In Stock
Need more?
13,822 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.150 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.150 (CNY2.4295) |
| 10+ | CNY1.410 (CNY1.5933) |
| 100+ | CNY1.110 (CNY1.2543) |
| 500+ | CNY0.816 (CNY0.9221) |
| 1000+ | CNY0.458 (CNY0.5175) |
| 5000+ | CNY0.444 (CNY0.5017) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No1SS422(TE85L,F)Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4415803RL
Cut Tape4415803
Also Known As1SS422, 1SS422(TE85L
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage35V
Average Forward Current100mA
Forward Voltage Max500mV
Forward Surge Current1A
Operating Temperature Max125°C
Diode Case StyleSC-75
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
100mA
Forward Surge Current
1A
Diode Case Style
SC-75
Reverse Recovery Time
-
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
35V
Forward Voltage Max
500mV
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
