Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No1SS417,L3M(TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4415801RL
Cut Tape4415801
Also Known As1SS417, 1SS417,L3M
Your Part Number
7,945 In Stock
Need more?
7,945 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.850 | CNY9.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.850 (CNY2.0905) |
| 10+ | CNY1.160 (CNY1.3108) |
| 100+ | CNY0.710 (CNY0.8023) |
| 500+ | CNY0.519 (CNY0.5865) |
| 1000+ | CNY0.405 (CNY0.4576) |
| 5000+ | CNY0.352 (CNY0.3978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No1SS417,L3M(TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4415801RL
Cut Tape4415801
Also Known As1SS417, 1SS417,L3M
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage45V
Average Forward Current100mA
Forward Voltage Max620mV
Forward Surge Current1A
Operating Temperature Max125°C
Diode Case StyleSOD-923
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Forward Surge Current
1A
Diode Case Style
SOD-923
Reverse Recovery Time
-
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
620mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
