Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No1SS226,LF(TCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel3872188RL
Cut Tape3872188
Also Known As1SS226 ,1SS226,LF
Your Part Number
148,250 In Stock
Need more?
2,155 Next business day delivery available(Shanghai stock)
9,655 Delivery in 3-4 Business Days(SG stock)
136,440 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.320 | CNY6.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.320 (CNY1.4916) |
| 50+ | CNY0.817 (CNY0.9232) |
| 100+ | CNY0.520 (CNY0.5876) |
| 500+ | CNY0.385 (CNY0.435) |
| 1500+ | CNY0.289 (CNY0.3266) |
| 1000+ | CNY0.131 (CNY0.148) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No1SS226,LF(TCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel3872188RL
Cut Tape3872188
Also Known As1SS226 ,1SS226,LF
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage85V
Average Forward Current100mA
Forward Voltage Max1.2V
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleTO-236MOD
No. of Pins3Pins
Reverse Recovery Time4ns
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
100mA
Forward Surge Current
2A
Diode Case Style
TO-236MOD
Reverse Recovery Time
4ns
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
85V
Forward Voltage Max
1.2V
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077
