Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No1SS181,LF(TCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel3869185RL
Cut Tape3869185
Also Known As1SS181 ,1SS181,LF
Your Part Number
4,899 In Stock
84,000 more incoming. You can reserve stock now
1,500 Delivery in 3-4 Business Days(SG stock)
3,399 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.310 | CNY6.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.310 (CNY1.4803) |
| 10+ | CNY0.878 (CNY0.9921) |
| 100+ | CNY0.602 (CNY0.6803) |
| 500+ | CNY0.432 (CNY0.4882) |
| 1000+ | CNY0.318 (CNY0.3593) |
| 5000+ | CNY0.251 (CNY0.2836) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No1SS181,LF(TCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel3869185RL
Cut Tape3869185
Also Known As1SS181 ,1SS181,LF
Technical Datasheet
Diode ConfigurationDual Common Anode
Repetitive Peak Reverse Voltage85V
Average Forward Current100mA
Forward Voltage Max1.2V
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleTO-236
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Dual Common Anode
Average Forward Current
100mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
85V
Forward Voltage Max
1.2V
Forward Surge Current
2A
Diode Case Style
TO-236
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
