Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part NoQSN 120 FHCopy
Order Code1714394
Also Known As060100
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,399.140 (CNY2,711.0282) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,399.14 (CNY2,711.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part NoQSN 120 FHCopy
Order Code1714394
Also Known As060100
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m20cN-m to 120cN-m
Drive Size - Metric-
Drive Size - Imperial0.25"
Overall Length183mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The QSN 120 FH is a 183mm Ergo Quickset Adjustable Calibrated Torque Screwdriver achieves accurate torque application by eliminating both under and over tightening using Torque leader's proven slipping technology. These calibrated torque Screwdrivers are fast and accurate to set by using the quick and clear to read micrometer setting scale. Long service life is provided through the durable design utilising hard wearing materials such as stainless steel and aluminium.
- Reduces operator fatigue due to a specially designed ergonomic hand grip
- Ideal for safe electronic component assembly
Applications
Maintenance & Repair
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
20cN-m to 120cN-m
Drive Size - Imperial
0.25"
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
183mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
