Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part NoCRS 100-1360 FHCopy
Order Code2496135
Also Known As015939
Your Part Number
6 In Stock
2 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,518.150 (CNY3,975.5095) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,518.15 (CNY3,975.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part NoCRS 100-1360 FHCopy
Order Code2496135
Also Known As015939
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb22lb-in to 120lb-in
Torque Range N-m2.5N-m to 13.6N-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length137mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
2.5N-m to 13.6N-m
Drive Size - Imperial
0.25"
Product Range
-
Torque Range ft-lb
22lb-in to 120lb-in
Drive Size - Metric
6.35mm
Overall Length
137mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32
