Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part NoCRS 100-0406 FHCopy
Order Code2496134
Also Known As015609
Your Part Number
23 In Stock
Need more?
8 Delivery in 3-4 Business Days(SG stock)
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,664.410 (CNY3,010.7833) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,664.41 (CNY3,010.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part NoCRS 100-0406 FHCopy
Order Code2496134
Also Known As015609
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb4.4lb-in to 36lb-in
Torque Range N-m50cN-m to 400cN-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length127mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
50cN-m to 400cN-m
Drive Size - Imperial
0.25"
Product Range
-
Torque Range ft-lb
4.4lb-in to 36lb-in
Drive Size - Metric
6.35mm
Overall Length
127mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
