
6 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,595.960 (CNY4,063.4348) |
Product Information
Product Overview
The CRS 100-0022 FH is a 1/4-inch grey Screwdriver Torque designed to protect precision products from contamination during assembly. It is designed specifically for use in clean rooms by utilising suitable surface treatments and incorporating high performance seals in its design. Complete control of the tightening process is achieved by eliminating both under and over tightening as these tools incorporate torque leader's slipping mechanism. It is suitable for use by operators of any skill level, as this tool will repeatedly deliver the set torque without the need for operator intervention due to the tamper-proof design.
- Operator fatigue is minimised by the soft reset action of the tool
- ±6% accuracy
Technical Specifications
Screwdriver
4cN-m to 22cN-m
0.25"
-
6in-oz to 32in-oz
6.35mm
104mm
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
