Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,195.750 (CNY3,611.1975) |
| 3+ | CNY2,913.280 (CNY3,292.0064) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,195.75 (CNY3,611.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part No017700Copy
Order Code108436
Also Known As017700
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb0.668ft-lb to 3.33ft-lb
Torque Range N-m1N-m to 5N-m
Drive Size - Metric-
Drive Size - Imperial0.25"
Overall Length250mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 017700 is a Torque Screwdriver ideal for the electronics, electrical, domestic appliance and office equipment industries. It is especially useful for quality control and research, development as well assembly. Ultra modern, high-tech range specially designed to ease correct tightening over a wide range of fasteners.
- Clamp nut for variable dial friction
- Integral maximum reading memory system
- Stainless steel shafts, attractive coloured aluminium handles Darvic dials
- Flat torsion spring to give best linear characteristics in both directions
- Accuracy ±5% of reading
Applications
Maintenance & Repair, Industrial
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
1N-m to 5N-m
Drive Size - Imperial
0.25"
Product Range
-
Torque Range ft-lb
0.668ft-lb to 3.33ft-lb
Drive Size - Metric
-
Overall Length
250mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58
