Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXP222N0301TR-GCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel4338969
Re-Reel3577857RL
Cut Tape3577857
Product RangeXP222N0301xx-G
Your Part Number
1,962 In Stock
Need more?
1,962 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.030 | CNY10.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.030 (CNY2.2939) |
| 50+ | CNY1.310 (CNY1.4803) |
| 100+ | CNY0.822 (CNY0.9289) |
| 500+ | CNY0.576 (CNY0.6509) |
| 1500+ | CNY0.411 (CNY0.4644) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.400 (CNY2.712) |
| 9000+ | CNY1.530 (CNY1.7289) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXP222N0301TR-GCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel4338969
Re-Reel3577857RL
Cut Tape3577857
Product RangeXP222N0301xx-G
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id300mA
Drain Source On State Resistance0.76ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max800mV
Power Dissipation400mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeXP222N0301xx-G
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
300mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
400mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.76ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
800mV
No. of Pins
3Pins
Product Range
XP222N0301xx-G
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
