
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.900 | CNY5.90 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.900 (CNY6.667) |
| 10+ | CNY3.720 (CNY4.2036) |
| 100+ | CNY3.020 (CNY3.4126) |
| 500+ | CNY2.860 (CNY3.2318) |
| 1000+ | CNY2.580 (CNY2.9154) |
| 2500+ | CNY2.430 (CNY2.7459) |
| 5000+ | CNY2.390 (CNY2.7007) |
Product Information
Product Overview
XD6239H1216R-Q is an XD6239 series low noise, high PSRR, with ON/OFF control function, 300mA, high-speed LDO regulator. It features high accuracy, low noise, high ripple rejection and low dropout. The series consists of a voltage reference, an error amplifier, a driver FET, a current limiter, a phase compensation circuit, a thermal shutdown circuit and an inrush current protection circuit. The current limit circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches the current limit level or the junction temperature reaches the temperature limit level. Applications include automotive camera module, automotive body control application system, automotive infotainment (drive recorder, ETC), and industrial equipment.
- Input voltage range from 2.0V to 6.0V
- Supply current is 100μA typical at -40°C≦Ta≦125°C
- High ripple rejection is 75dB at 1KHz
- Operating ambient temperature range from -40°C to 125°C
- Output accuracy is ±1.0%
- AEC-Q100 compliant
- DFN1010-4C package
Technical Specifications
Fixed
6V
1.2V
-
Positive Output
300mA
480mV
DFN1010-4C-EP
-40°C
1.2V 300mA LDO Voltage Regulators
2V
1Outputs
1.2V
-
300mA
480mV
Surface Mount
4Pins
125°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
