
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.880 | CNY11.88 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.880 (CNY13.4244) |
| 10+ | CNY11.450 (CNY12.9385) |
| 50+ | CNY11.300 (CNY12.769) |
| 100+ | CNY11.080 (CNY12.5204) |
| 250+ | CNY10.860 (CNY12.2718) |
| 500+ | CNY10.650 (CNY12.0345) |
| 1000+ | CNY10.450 (CNY11.8085) |
| 2500+ | CNY10.240 (CNY11.5712) |
Product Information
Product Overview
XCL233DR04KR-G is a XCL233 series ultra-low quiescent current, inductor built-in step-down DC/DC converter with output voltage selectable function. It is a synchronous step-down micro DC/DC converter which integrates an inductor and a control IC in one tiny package. It uses an ultra-low current consumption circuit and PFM control. The control IC and coil are integrated to achieve miniaturization, and a space-saving power supply can be configured simply by adding two external capacitors. the ultra-low current consumption circuit and PFM control method realize high efficiency with a light load. This function can select an appropriate output voltage based on the MCU behaviour mode and contribute a power consumption reduction for a total system. Application includes smart meter, low power RF, sensor module, wearable devices, energy harvest devices, back-up power supply circuit, smart card, devices with 1 Lithium cell.
- 1.8V to 6.0V input voltage range, 150mA output current, 0.65V output voltage
- 200nA at VOUT=1.8V supply current, PFM control method
- 86% (VIN=3.6V, VOUT=1.8V, Iout=10mA) efficiency
- Output voltage selectable function, CL discharge (D Type), UVLO function
- Short protection functions, ceramic capacitor compatible input / output capacitor
- CL-2025-03 package, operation ambient temperature range from -40 to 85°C
Technical Specifications
Fixed
Synchronous Buck (Step Down)
6V
150mA
6Pins
-
500mV
-
-40°C
-
MSL 3 - 168 hours
CL2025-03
-
1Outputs
1.8V
150mA
CL2025-03
Surface Mount
500mV
3.6V
86%
85°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
