Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXCL232B071KR-GCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel3996122RL
Cut Tape3996122
Product RangeXCL232 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.590 | CNY11.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.590 (CNY13.0967) |
| 10+ | CNY11.160 (CNY12.6108) |
| 50+ | CNY11.020 (CNY12.4526) |
| 100+ | CNY10.800 (CNY12.204) |
| 250+ | CNY10.580 (CNY11.9554) |
| 500+ | CNY10.440 (CNY11.7972) |
| 1000+ | CNY10.240 (CNY11.5712) |
| 2500+ | CNY10.030 (CNY11.3339) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXCL232B071KR-GCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel3996122RL
Cut Tape3996122
Product RangeXCL232 Series
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min1.8V
Input Voltage Max6V
Output Current150mA
Max Output Current150mA
IC Case / PackageCL2025-03
No. of Pins9Pins
IC MountingSurface Mount
Output Voltage Nom700mV
Output Voltage - Nom700mV
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ-
Efficiency86%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeXCL232 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseCL2025-03
Automotive Qualification Standard-
Switching Frequency-
Technical Specifications
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
6V
Max Output Current
150mA
No. of Pins
9Pins
Output Voltage Nom
700mV
Output Voltage Min
-
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
XCL232 Series
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
CL2025-03
Switching Frequency
-
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Output Current
150mA
IC Case / Package
CL2025-03
IC Mounting
Surface Mount
Output Voltage - Nom
700mV
Output Voltage Max
-
Efficiency
86%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
