
Product Information
Product Overview
XCL225B0K1H2 is an XCL225 series 0.5A inductor built-in step-down “micro DC/DC” converter IC with a built-in high-side / low-side driver transistor. It has an operating voltage range of 3.0V to 18.0V and can support 0.5A as an output current with high efficiency. Compatible with Low ESR capacitors such as ceramic capacitors for the load capacitor (CL). 0.75V reference voltage source is incorporated in the IC, and the output voltage can be set to a value from 1.0V to 15.0V using external resistors (RFB1, RFB2). 1.2MHz can be selected for the switching frequency. In PWM/PFM automatic switchover control, IC can change the control method between PWM and PFM based on the output current requirement and as a result IC can achieve high efficiency over the full load range. Application includes hot water supply system, recorders, camcorders, refrigerators, air-conditioners, and low power systems.
- PWM control, PWM/PFM automatic control methods
- 85% at 12V/5V, 1mA efficiency
- Adjustable by RC soft-start time
- Over current protection, integral latch method
- 4.3μH typical inductance (test freq.=1MHz)
- 1200mA typical inductor rated current (∆T=+40°C)
- DFN3030-10B package, operating ambient temperature range from -40 to +105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DFN3030-10B-10, Micro Converter
DFN3030-10B
1 Output
Synchronous Buck (Step Down)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
