
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.990 | CNY14.99 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.990 (CNY16.9387) |
| 10+ | CNY11.370 (CNY12.8481) |
| 50+ | CNY10.100 (CNY11.413) |
| 100+ | CNY9.680 (CNY10.9384) |
| 250+ | CNY9.280 (CNY10.4864) |
| 500+ | CNY8.680 (CNY9.8084) |
| 1000+ | CNY8.440 (CNY9.5372) |
| 2500+ | CNY8.410 (CNY9.5033) |
Product Information
Product Overview
XCL219B333FR-G is a XCL219 series HiSAT-COT® Control 1.0A inductor built-in step-down “micro DC/DC” converter. An internal coil simplifies the circuit and enables the minimization of noise and other operational trouble due to the circuit wiring. A wide operating voltage range of 2.5V to 5.5V enables support for applications that require an internally fixed output voltage of 0.8V to 3.6V. It uses synchronous rectification at an operating frequency of 3.0MHz. It has a high-speed soft-start as fast as 0.3ms in typical for quick turn-on. With the built-in UVLO function, the internal P-channel driver transistor is forced OFF when the input voltage becomes 2.0V or lower. When CE=Low, the integrated CL discharge function enables the electric charge at the output capacitor CL to be discharged via the internal discharge switch located between the LX and VSS pins. The application includes notebook PC, tablet PC, SSD(solid state drive), mobile phone, digital still camera, portable game machine.
- 93% (VIN=5.0V, VOUT=3.3V/300mA) efficiency
- HiSAT-COT, 100% duty cycle, HiSAT-COT+PWM control methods
- Thermal shut down, current limit circuit (drop), short circuit protection (latch)
- Soft-start circuit built-in, UVLO, CL discharge functions
- Low ESR ceramic capacitor output capacitor
- CL-2025-02 package, operating ambient temperature range from -40 to +105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
Synchronous Buck (Step Down)
5.5V
1A
8Pins
3.3V
-
3MHz
-40°C
-
MSL 1 - Unlimited
CL2025-02
3MHz
1Outputs
2.5V
1A
CL2025-02
Surface Mount
3.3V
-
93%
105°C
-
No SVHC (17-Jan-2023)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
