Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXCL210A211GR-GCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3535944RL
Cut Tape3535944
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.190 | CNY19.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.190 (CNY21.6847) |
| 10+ | CNY13.000 (CNY14.690) |
| 50+ | CNY12.330 (CNY13.9329) |
| 100+ | CNY11.650 (CNY13.1645) |
| 250+ | CNY11.010 (CNY12.4413) |
| 500+ | CNY10.730 (CNY12.1249) |
| 1000+ | CNY10.520 (CNY11.8876) |
| 2500+ | CNY10.310 (CNY11.6503) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXCL210A211GR-GCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3535944RL
Cut Tape3535944
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2V
Input Voltage Max6V
Output Current200mA
Max Output Current200mA
IC Case / PackageCL2025-02
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom2.1V
Output Voltage Nom2.1V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ-
Efficiency93%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseCL2025-02
Automotive Qualification Standard-
Switching Frequency-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
6V
Max Output Current
200mA
No. of Pins
8Pins
Output Voltage - Nom
2.1V
Output Voltage Min
-
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
CL2025-02
Switching Frequency
-
No. of Outputs
1Outputs
Input Voltage Min
2V
Output Current
200mA
IC Case / Package
CL2025-02
IC Mounting
Surface Mount
Output Voltage Nom
2.1V
Output Voltage Max
-
Efficiency
93%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004672
