
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.170 | CNY24.17 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.170 (CNY27.3121) |
| 10+ | CNY15.280 (CNY17.2664) |
| 50+ | CNY14.520 (CNY16.4076) |
| 100+ | CNY13.760 (CNY15.5488) |
| 250+ | CNY13.490 (CNY15.2437) |
| 500+ | CNY13.220 (CNY14.9386) |
| 1000+ | CNY12.940 (CNY14.6222) |
| 2500+ | CNY12.670 (CNY14.3171) |
Product Information
Product Overview
The XCL206B253AR-G is an inductor built-in Step-down micro DC/DC Converter features a stable power supply with an output current of 600mA is configured using only two capacitors connected externally. The device is operated by 3MHz and includes 0.42Ω P-channel driver transistor and 0.52Ω N-channel switching transistor. It features an automatic PWM/PFM switching control. During stand-by, the device is shutdown to reduce current consumption to as low as 1μA or less. With the built-in UVLO function, the internal driver transistor is forced OFF when input voltage becomes 1.4V or lower. It provides short-time turn-ON by the soft start function internally set in 0.25ms typical. Integrate CL auto discharge function which enables the electric charge stored at the output capacitor CL to be discharged via the internal auto-discharge switch located between the LX and VSS pins. When the device enters stand-by mode, output voltage quickly returns to the VSS level as a result of this function.
- Low ESR ceramic capacitor
- Current limiter circuit built-in protection circuits
- PWM/PFM Auto
- Active high soft-start circuit built-in CL high speed auto discharge
- 100% Maximum duty cycle
Applications
Communications & Networking, Portable Devices, Consumer Electronics, Wireless, Automation & Process Control, Power Management
Technical Specifications
Fixed
Synchronous Buck (Step Down)
6V
600mA
8Pins
2.5V
0.8V
3MHz
-40°C
-
-
CL2025
3.45MHz
1Outputs
2V
600mA
CL2025
Surface Mount
2.5V
4V
86%
85°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
