Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXCL105D331H2-EVB-01Copy
Manufacturer Standard Lead Time26 weeks
Order Code4263898
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY203.140 (CNY229.5482) |
Price for:Each
Minimum: 1
Multiple: 1
CNY203.14 (CNY229.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXCL105D331H2-EVB-01Copy
Manufacturer Standard Lead Time26 weeks
Order Code4263898
Technical Datasheet
Silicon ManufacturerTorex
Silicon Core NumberXCL105D331H2-G
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Boost DC-DC Converter
Kit ContentsEvaluation Board XCL105D331H2-G
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XCL105D331H2-EVB-01 is a XCL105D331H2-G evaluation board.
- Inductor built-in step-up “micro DC/DC” converter (micro DC/DC)
- Input voltage range from 0.65V to 6.0V
- Low voltage drop regulator with output current limit and input voltage control
- Output 5V baseline power profile, 9V extended power profile
- Adaptive rectifier configuration (ARC) mode for enhanced spatial freedom
- Accurate voltage/current measurement for foreign object detection (FOD)
- On-chip thermal management and protections
Technical Specifications
Silicon Manufacturer
Torex
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board XCL105D331H2-G
Automotive Qualification Standard
-
Silicon Core Number
XCL105D331H2-G
Application Sub Type
Synchronous Boost DC-DC Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
